Ledtronics 21PCS170CR5 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Width (mm) | 4.32 |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | 8Z410 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Ledtronics 21PCS170CR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.