Ledtronics BSD-1010-002 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics BSD-1010-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.