Ledtronics L200CWRGB1K-4C-IL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics L200CWRGB1K-4C-IL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.