Single Color LED, Super Cool White, Water Clear, T-1 3/4, 5mm, LEAD FREE PACKAGE-2
Ledtronics LDF200-0CW-22-LL technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics LDF200-0CW-22-LL to view detailed technical specifications.
No datasheet is available for this part.