Ledtronics SM555-2001-5R2Y3G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -30 |
| Number of Functions | 10 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics SM555-2001-5R2Y3G to view detailed technical specifications.
No datasheet is available for this part.