Ledtronics UTL1835-1AG technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ledtronics UTL1835-1AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.