Ledxon 3000097 technical specifications.
| Color | White |
| Height | 24mm |
| Length | 106mm |
| Width | 64.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 3000097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
