
Ledxon 9008077 technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Height | 28mm |
| Luminous Flux | 86.5lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Wavelength | 592nm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9008077 to view detailed technical specifications.
No datasheet is available for this part.
