Ledxon 9008137 technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Height | 22mm |
| Luminous Flux | 30lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | ALUSTAR |
| Viewing Angle | 140° |
| Wavelength | 470nm |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9008137 to view detailed technical specifications.
No datasheet is available for this part.