The Ledxon 9008206 is a blue LED module with 15 LEDs, emitting light at a wavelength of 470nm. It has an operating temperature range of -20°C to 30°C and is rated for IP20. The module measures 13.5mm in height, 10mm in length, and 23.5mm in width.
Ledxon 9008206 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 13.5mm |
| Length | 10mm |
| Luminous Flux | 40lm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 15 |
| Ratings | IP20 |
| Wavelength | 470nm |
| Width | 23.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9008206 to view detailed technical specifications.
No datasheet is available for this part.