Ledxon 9008207 technical specifications.
| Package/Case | 120 |
| Color | White |
| Height | 13.5mm |
| Length | 10mm |
| Ratings | IP20 |
| Width | 23.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9008207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
