Ledxon 9008245 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Correlated Color Temperature (CCT) | 4300K |
| Height | 33mm |
| Luminous Flux | 66lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.5V |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Series | ALUSTAR |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9008245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
