Ledxon 9008250 technical specifications.
| Package/Case | Module |
| Color | Blue |
| Height | 33mm |
| Luminous Flux | 23.3lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Wavelength | 470nm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9008250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
