Ledxon 9009035 technical specifications.
| Package/Case | Module |
| Color | Green |
| Input Power | 4.5W |
| Luminous Flux | 276lm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Wavelength | 525nm |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9009035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.