Ledxon 9009040 technical specifications.
| Height | 0.22cm |
| Length | 5cm |
| Luminous Flux | 392lm |
| Mount | Adhesive |
| Number of LEDs | 3 |
| Operating Supply Voltage | 12V |
| Power Consumption | 300mW |
| Ratings | IP20 |
| Width | 1.2cm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9009040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
