Ledxon 9009050 technical specifications.
| Color | Blue |
| Height | 2.5mm |
| Length | 50mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| Number of LEDs | 12 |
| Power Consumption | 1W |
| Ratings | IP20 |
| Wavelength | 470nm |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9009050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
