Ledxon 9009096 technical specifications.
| Package/Case | Module |
| Color | Blue, Green, Red |
| Input Power | 24W |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Packaging | Cut Tape |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9009096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
