Ledxon 9009102 technical specifications.
| Package/Case | Module |
| Color Rendering Index (CRI) | 80 |
| Height | 0.2cm |
| Input Power | 19.2W |
| Length | 2.5cm |
| Luminous Flux | 1311lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 6 |
| Operating Supply Voltage | 24V |
| Packaging | Cut Tape |
| Power Consumption | 19.2W |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Width | 1cm |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9009102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
