Ledxon 9009107 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 2400K |
| Height | 0.25cm |
| Input Power | 19.2W |
| Length | 2.5cm |
| Luminous Flux | 1270lm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Mount | Adhesive |
| Number of LEDs | 6 |
| Operating Supply Voltage | 24V |
| Power Consumption | 500mW |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Width | 1cm |
| RoHS | Compliant |
Download the complete datasheet for Ledxon 9009107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.