This white LED module features a luminous flux of 66lm and a color rendering index of 75. It is constructed from aluminium and has a module package case. The module is rated for operation between -20°C and 40°C and meets IP65 ratings for environmental sealing.
Ledxon 9009136 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 75 |
| Height | 16.5mm |
| Luminous Flux | 66lm |
| Material | Aluminium |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9009136 to view detailed technical specifications.
No datasheet is available for this part.