Ledxon 9009142 technical specifications.
| Package/Case | SMD/SMT |
| Height | 0.22cm |
| Length | 500cm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 1200 |
| Operating Supply Voltage | 24V |
| Power Consumption | 96W |
| Ratings | IP65 |
| Width | 1.7cm |
| RoHS | Not Compliant |
Download the complete datasheet for Ledxon 9009142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
