Legacy Electronics B516KCE2AEC-30R technical specifications.
| Package/Case | Module |
| Data Bus Width | 64b |
| Max Frequency | 667MHz |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Legacy Electronics B516KCE2AEC-30R to view detailed technical specifications.
No datasheet is available for this part.