Power Transformer 4510VAC 2.5kVA 6 Terminal Screw Terminal Flange Mount
Checking distributor stock and pricing after the page loads.
| Transformer Type | Compact Transformer |
| Primary Side Voltage | 230 to 400V |
| Secondary Side Voltage | 115|230V |
| Primary Configuration | Single |
| Secondary Configuration | Dual |
| High Potential | 4510VAC |
| Mounting | Flange Mount |
| Lead Style | Screw Terminal |
| Number of Terminals | 6 |
| Max Operating Temperature | 35°C |
| Primary Frequency | 50/60Hz |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |