
Surge Suppressor; 6; 13000 A (Max.); lt1 ns; Single Stage; 6/15 ft.; 15 A;
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 120 |
| Color | White |
| Cord Length | 15foot |
| Current Rating | 15A |
| Height | 44mm |
| Length | 6.94foot |
| Mount | Cable |
| Output Current | 15A |
| Output Voltage | 120V |
| Package Quantity | 10 |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 330V |
| Weight | 3.25lb |
| Width | 50mm |
| RoHS | Not Compliant |
