Legris 01230710 technical specifications.
| Connection 1 | 1/8 in BSPT Male |
| Connection 2 | 7 mm Barbed Male |
| Fitting Type | Barbed Tailpiece Adapter |
| Fitting Direction | Straight |
| Thread Size 1 | 1/8in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Standard 1 | BSPT |
| RoHS | Compliant |
Download the complete datasheet for Legris 01230710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.