Legris 01641817 technical specifications.
| Package/Case | 0164 |
| Manufacturer Series | 0164 |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Not Compliant |
Download the complete datasheet for Legris 01641817 to view detailed technical specifications.
No datasheet is available for this part.