Legris 01671011 technical specifications.
| Manufacturer Series | 0167 |
| Material | Brass |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 01671011 to view detailed technical specifications.
No datasheet is available for this part.