Legris 02851000 technical specifications.
| Connection 1 | 1/8 in R Male |
| Shape | Hexagon |
| Fitting Type | Plug |
| Thread Size 1 | 1/8in |
| Connection Gender 1 | Male |
| Thread Standard 1 | R (taper) |
| RoHS | Compliant |
Download the complete datasheet for Legris 02851000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.