Legris 06691017 technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | 0669 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 06691017 to view detailed technical specifications.
No datasheet is available for this part.