Legris 06730010 technical specifications.
| Material | Bronze |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Legris 06730010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.