Legris 06770017 technical specifications.
| Manufacturer Series | 0677 |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 06770017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
