Legris 06770034 technical specifications.
| Manufacturer Series | 0677 |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 06770034 to view detailed technical specifications.
No datasheet is available for this part.