Legris 06820010 technical specifications.
| Manufacturer Series | 0682 |
| Material | Stainless Steel |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 06820010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.