Legris 09000027 technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | 0900 |
| Material | Brass |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 19.05mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 09000027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.