Legris 09021317 technical specifications.
| Finish | NICKEL PLATED |
| Manufacturer Series | 0902 |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 09021317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.