Legris 1005T0600 technical specifications.
| Color | White |
| Inside Diameter | 4mm |
| Length | 5m |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Legris 1005T0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
