Legris 1005T0800 technical specifications.
| Color | White |
| Inside Diameter | 6mm |
| Length | 5m |
| Material | FEP, Fluoropolymer |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 1005T0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.