Legris 1025P0403 technical specifications.
| Color | Red |
| Inside Diameter | 2mm |
| Length | 25m |
| Material | Nylon |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Legris 1025P0403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.