Legris 1025P0405 technical specifications.
| Color | Yellow |
| Inside Diameter | 2mm |
| Length | 25m |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Legris 1025P0405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.