Legris 1025P1005 technical specifications.
| Color | Yellow |
| Manufacturer Series | 1025P |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 1025P1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.