Legris 1025U0406 technical specifications.
| Color | Grey |
| Manufacturer Series | 1025U |
| Material | PUR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
Download the complete datasheet for Legris 1025U0406 to view detailed technical specifications.
No datasheet is available for this part.
