
Legris 18021000 technical specifications.
| Fitting Direction | 90° |
| Fitting Type | Elbow |
| Compatible Pipe Size | 10mm |
| Maximum Working Pressure | 8 MPa |
| RoHS | Compliant |
Download the complete datasheet for Legris 18021000 to view detailed technical specifications.
No datasheet is available for this part.
