Legris 18101000 technical specifications.
| Fitting Type | Sleeve Nut |
| Compatible Pipe Size | 10mm |
| Threaded Connection | M16 x 1.5 |
| Maximum Working Pressure | 8 MPa |
| Thread Standard | Metric |
| RoHS | Compliant |
Download the complete datasheet for Legris 18101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.