Legris 18211717 technical specifications.
| Connection 1 | 3/8 in R Male |
| Connection 2 | 3/8 in R Male |
| Fitting Type | Coupler |
| Shape | Hexagon |
| Fitting Direction | Straight |
| Thread Size 1 | 3/8in |
| Thread Size 2 | 3/8in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Standard 1 | R (taper) |
| Thread Standard 2 | R (taper) |
| RoHS | Compliant |
Download the complete datasheet for Legris 18211717 to view detailed technical specifications.
No datasheet is available for this part.