Legris 18231017 technical specifications.
| Connection 1 | 3/8 in R Male |
| Connection 2 | 10 mm Barbed Male |
| Fitting Type | Tailpiece Adapter |
| Shape | Hexagon |
| Fitting Direction | Straight |
| Thread Size 1 | 3/8in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Male |
| Thread Standard 1 | R (taper) |
| RoHS | Compliant |
Download the complete datasheet for Legris 18231017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.