Legris 18631310 technical specifications.
| Connection 1 | 1/4 in R Male |
| Connection 2 | 1/8 in G Female |
| Fitting Type | Reducer |
| Shape | Hexagon |
| Fitting Direction | Straight |
| Thread Size 1 | 1/4in |
| Thread Size 2 | 1/8in |
| Connection Gender 1 | Male |
| Connection Gender 2 | Female |
| Thread Standard 1 | R (taper) |
| Thread Standard 2 | G (parallel) |
| RoHS | Compliant |
Download the complete datasheet for Legris 18631310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.