Legris 31010660 technical specifications.
| Body Material | Brass |
| Manufacturer Series | 3101 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| RoHS | Compliant |
Download the complete datasheet for Legris 31010660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.