Legris 31040604 technical specifications.
| Manufacturer Series | 3104 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Push In |
| RoHS | Compliant |
Download the complete datasheet for Legris 31040604 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.