Legris 31080813 technical specifications.
| Body Material | Nylon, Glass |
| Inside Diameter | 8mm |
| Manufacturer Series | 3108 |
| Material | Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Outside Diameter | 13.5mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Legris 31080813 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
