Legris 31420406 technical specifications.
| Body Material | Nylon, Glass |
| Manufacturer Series | 3142 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Plug-In |
| RoHS | Compliant |
Download the complete datasheet for Legris 31420406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.